
FAN53526UC106X | |
|---|---|
DigiKey Part Number | 488-FAN53526UC106XTR-ND - Tape & Reel (TR) 488-FAN53526UC106XCT-ND - Cut Tape (CT) 488-FAN53526UC106XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC106X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.26V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53526UC106X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.26V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.02x1.31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66520 | $1,995.60 |
| 6,000 | $0.64950 | $3,897.00 |
| 9,000 | $0.64164 | $5,774.76 |
| 15,000 | $0.63293 | $9,493.95 |
| 21,000 | $0.62784 | $13,184.64 |
| Unit Price without GST: | $0.66520 |
|---|---|
| Unit Price with GST: | $0.73172 |

