FAN251040 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN251040GEVB

DigiKey Part Number
488-FAN251040GEVB-ND
Manufacturer
Manufacturer Product Number
FAN251040GEVB
Description
EVAL BOARD FOR FAN251040
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
FAN251040 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.5V ~ 5.5V
Current - Output
40A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
FAN251040
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$205.11000$205.11
Manufacturers Standard Package
Unit Price without GST:$205.11000
Unit Price with GST:$225.62100