
FAN1589MX | |
|---|---|
DigiKey Part Number | FAN1589MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN1589MX |
Description | IC REG CTRLR VRM8.5 1OUT TO263-3 |
Customer Reference | |
Detailed Description | - Controller, Intel VRM8.5 Voltage Regulator IC 1 Output TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1589MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM8.5 | |
Voltage - Input | 3.3V ~ 7V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |

