Similar

ESD5484FCT5G | |
|---|---|
DigiKey Part Number | ESD5484FCT5GOSTR-ND - Tape & Reel (TR) ESD5484FCT5GOSCT-ND - Cut Tape (CT) ESD5484FCT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5484FCT5G |
Description | TVS DIODE 5VWM 11.5VC 2WLCSP |
Customer Reference | |
Detailed Description | 11.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |


