DM74ALS240AWM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,574
Unit Price: $2.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23,149
Unit Price: $2.26000
Datasheet

Similar


Texas Instruments
In Stock: 2,633
Unit Price: $2.11402
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.45280
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,501
Unit Price: $2.67000
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS240AWM

DigiKey Part Number
DM74ALS240AWM-ND
Manufacturer
Manufacturer Product Number
DM74ALS240AWM
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS240AWM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes