


CS51023AEDR16 | |
---|---|
DigiKey Part Number | CS51023AEDR16OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS51023AEDR16 |
Description | IC OFFLINE SWITCH FWD 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS51023AEDR16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Forward | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 7.7V ~ 20V | |
Duty Cycle | 77% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |