
CM1460-08DE | |
|---|---|
DigiKey Part Number | CM1460-08DE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1460-08DE |
Description | FILTER LC(PI) 17NH/15PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 17nH, C = 15pF 30 mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | - | |
Current | 30 mA | |
Values | L = 17nH, C = 15pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height | 0.031" (0.79mm) | |
Base Product Number |

