LC (Pi) EMI Filter 3rd Order Low Pass 6 Channel L = 17nH, C = 15pF 30 mA 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1460-06DE

DigiKey Part Number
CM1460-06DE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1460-06DE
Description
FILTER LC(PI) 17NH/15PF ESD SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 6 Channel L = 17nH, C = 15pF 30 mA 12-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
6
Center / Cutoff Frequency
-
Attenuation Value
30dB @ 800MHz ~ 2.7GHz
Resistance - Channel (Ohms)
-
Current
30 mA
Values
L = 17nH, C = 15pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Size / Dimension
0.118" L x 0.053" W (3.00mm x 1.35mm)
Height
0.031" (0.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC