
CD4529BCN | |
|---|---|
DigiKey Part Number | CD4529BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4529BCN |
Description | IC DUAL 4 SGL CHANNEL DATA 16DIP |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

