EEPROM Memory IC 512Kbit SPI 10 MHz 8-UDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV25512HU5E-GT3

DigiKey Part Number
CAV25512HU5E-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAV25512HU5E-GT3
Description
IC EEPROM 512KBIT SPI 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 10 MHz 8-UDFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 71 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.17287$3,518.61
Manufacturers Standard Package
Unit Price without GST:$1.17287
Unit Price with GST:$1.29016

Other Suppliers on DigiKey

71In Stock
Ships from Rochester Electronics, LLC