
MC74HC4040AFR1 | |
|---|---|
DigiKey Part Number | 2156-MC74HC4040AFR1-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74HC4040AFR1 |
Description | IC BINARY COUNTR 12BIT 16SOEIAJ |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOEIAJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | $0.83780 | $423.09 |
| Unit Price without GST: | $0.83780 |
|---|---|
| Unit Price with GST: | $0.92158 |

