
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

