Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5112LI-50-G

DigiKey Part Number
2156-CAT5112LI-50-G-ON-ND
Manufacturer
Manufacturer Product Number
CAT5112LI-50-G
Description
IC POT DGTL 50K 32TAP 8DIP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Interface 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
50k
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,850
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
All prices are in AUD
Tube
QuantityUnit PriceExt Price
159$2.68377$426.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.68377
Unit Price with GST:$2.95215