
BZX79C5V6-T50A | |
|---|---|
DigiKey Part Number | BZX79C5V6-T50ACT-ND - Cut Tape (CT) BZX79C5V6-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C5V6-T50A |
Description | DIODE ZENER 5.6V 500MW DO35 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C5V6-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07500 | $0.75 |
| 100 | $0.04280 | $4.28 |
| 500 | $0.03692 | $18.46 |
| 1,000 | $0.03397 | $33.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02954 | $147.70 |
| 10,000 | $0.02511 | $251.10 |
| 15,000 | $0.02504 | $375.60 |
| 25,000 | $0.02312 | $578.00 |
| 35,000 | $0.02150 | $752.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

