
MAX1577YETA+T | |
|---|---|
DigiKey Part Number | MAX1577YETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1577YETA+T |
Description | IC LED DRV RGLTR PWM 800MA 8TDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 800mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1577YETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3.4V, 4.6V, 5.1V | |
Current - Output / Channel | 800mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |

