
BAV99WT3G | |
|---|---|
DigiKey Part Number | 488-BAV99WT3GTR-ND - Tape & Reel (TR) 488-BAV99WT3GCT-ND - Cut Tape (CT) 488-BAV99WT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99WT3G |
Description | DIODE ARRAY GP 100V 715MA SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 715mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 715mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13600 | $1.36 |
| 100 | $0.08330 | $8.33 |
| 500 | $0.06032 | $30.16 |
| 1,000 | $0.05285 | $52.85 |
| 2,000 | $0.04655 | $93.10 |
| 5,000 | $0.03968 | $198.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03543 | $354.30 |
| 20,000 | $0.03184 | $636.80 |
| 30,000 | $0.03001 | $900.30 |
| 50,000 | $0.02795 | $1,397.50 |
| 70,000 | $0.02673 | $1,871.10 |
| 100,000 | $0.02555 | $2,555.00 |
| 250,000 | $0.02294 | $5,735.00 |
| 500,000 | $0.02133 | $10,665.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

