MFR Recommended

NB3M8T3910GMNTWG | |
|---|---|
DigiKey Part Number | 488-NB3M8T3910GMNTWGTR-ND - Tape & Reel (TR) 488-NB3M8T3910GMNTWGCT-ND - Cut Tape (CT) 488-NB3M8T3910GMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3M8T3910GMNTWG |
Description | IC CLK BUFFER 3:10 1.4GHZ 48QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 1.4 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.4 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |


