
AX5042-1-TW30 | |
|---|---|
DigiKey Part Number | AX5042-1-TW30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX5042-1-TW30 |
Description | IC RF TXRX ISM<1GHZ 28QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 400MHz ~ 470MHz, 800MHz ~ 940MHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK, GFSK, GMSK, MSK, O-QPSK, PSK | |
Frequency | ||
Data Rate (Max) | 600kbps | |
Power - Output | 13.5dBm | |
Sensitivity | -123dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2.3V ~ 2.8V | |
Current - Receiving | 17mA ~ 23mA | |
Current - Transmitting | 13mA ~ 37mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |

