Clock Fanout Buffer (Distribution) IC 2:18 250 MHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM2I9940LG-32LT

DigiKey Part Number
ASM2I9940LG-32LT-ND
Manufacturer
Manufacturer Product Number
ASM2I9940LG-32LT
Description
IC CLK BUFFER 2:18 250MHZ 32LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:18 250 MHz 32-LQFP
EDA/CAD Models
ASM2I9940LG-32LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:18
Differential - Input:Output
Yes/No
Input
LVCMOS, LVPECL
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 330 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

330In Stock
Ships from Rochester Electronics, LLC