
AMIS-49250-XTD | |
|---|---|
DigiKey Part Number | AMIS-49250-XTDOS-ND |
Manufacturer | |
Manufacturer Product Number | AMIS-49250-XTD |
Description | IC TRANSCEIVER HALF 1/1 44NQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half MDS-MAU 44-NQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMIS-49250-XTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | MDS-MAU | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 32.25Kbps | |
Voltage - Supply | 4.75V ~ 6.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-NQFP (7x7) | |
Base Product Number |

