- Controller, Intel IMVP-5 Voltage Regulator IC 4 Output 40-LFCSP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3206JCPZ-REEL

DigiKey Part Number
ADP3206JCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP3206JCPZ-REEL
Description
IC REG CTRLR IMVP-5 4OUT 40LFCSP
Customer Reference
Detailed Description
- Controller, Intel IMVP-5 Voltage Regulator IC 4 Output 40-LFCSP (6x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel IMVP-5
Voltage - Input
3.3V
Number of Outputs
4
Voltage - Output
0.84V ~ 1.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.