- Controller, AMD Opteron™ Voltage Regulator IC 4 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3186JRUZ-REEL

DigiKey Part Number
ADP3186JRUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP3186JRUZ-REEL
Description
IC REG CTRLR AMD 4OUT 28TSSOP
Customer Reference
Detailed Description
- Controller, AMD Opteron™ Voltage Regulator IC 4 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP3186JRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, AMD Opteron™
Voltage - Input
12V
Number of Outputs
4
Voltage - Output
0.8V ~ 1.55V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.