Image for ADM9240ARUZ-R7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM9240ARUZ-R7

DigiKey Part Number
488-ADM9240ARUZ-R7-ND
Manufacturer
Manufacturer Product Number
ADM9240ARUZ-R7
Description
SYSTEM HARDWARE MONITOR
Customer Reference
Detailed Description
Hardware Monitor -40°C ~ 125°C, External Sensor Internal Sensor I2C/SMBus Output 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Function
Hardware Monitor
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C, External Sensor
Accuracy
±3°C Local(Max), ±12°C Remote(Max)
Topology
ADC, Comparator, Fan Control, Multiplexer, Register Bank
Output Type
I2C/SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
2.85V ~ 5.75V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types