Bus Switch 1 x 1:1 8-UDFN (1.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WBD3126AMUTCG

DigiKey Part Number
2156-7WBD3126AMUTCG-OS-ND
Manufacturer
Manufacturer Product Number
7WBD3126AMUTCG
Description
IC BUS SWITCH 1 X 1:1 8-UDFN
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-UDFN (1.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
7WBD3126AMUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
818$0.52540$429.78
Unit Price without GST:$0.52540
Unit Price with GST:$0.57794