
74LVXC4245QSCX | |
|---|---|
DigiKey Part Number | 74LVXC4245QSCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVXC4245QSCX |
Description | IC TXRX NON-INVERT 5.5V 24QSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVXC4245QSCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |

