74LCX157SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,889
Unit Price: $1.87000
Datasheet

Similar


Texas Instruments
In Stock: 15,154
Unit Price: $1.44000
Datasheet
FAN7688SJX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX157SJ

DigiKey Part Number
74LCX157SJ-ND
Manufacturer
Manufacturer Product Number
74LCX157SJ
Description
IC MULTIPLEXER 4 X 2:1 16-SOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types