74LCX04SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 21
Unit Price: $0.32000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30,220
Unit Price: $1.45000
Datasheet

Similar


Texas Instruments
In Stock: 10,682
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 45,911
Unit Price: $1.45000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 50,342
Unit Price: $1.79000
Datasheet

Similar


Texas Instruments
In Stock: 11,515
Unit Price: $0.77000
Datasheet

Similar


Texas Instruments
In Stock: 843
Unit Price: $2.00222
Datasheet

Similar


Texas Instruments
In Stock: 120,260
Unit Price: $0.74000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11,993
Unit Price: $1.80340
Datasheet
Inverter IC 6 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX04SJ

DigiKey Part Number
74LCX04SJ-ND
Manufacturer
Manufacturer Product Number
74LCX04SJ
Description
IC INVERTER 6CH 1-INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX04SJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types