74ACT563SC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32,740
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19,520
Unit Price: $1.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,753
Unit Price: $1.34000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT563SC

DigiKey Part Number
74ACT563SC-ND
Manufacturer
Manufacturer Product Number
74ACT563SC
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT563SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
7ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes