N-Channel 75 V 100A (Ta) 1.65W (Ta), 90W (Tc) Surface Mount TO-263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4065-DL-1E

DigiKey Part Number
2156-2SK4065-DL-1E-488-ND
Manufacturer
Manufacturer Product Number
2SK4065-DL-1E
Description
N-CHANNEL POWER MOSFET, 75V, 100
Customer Reference
Detailed Description
N-Channel 75 V 100A (Ta) 1.65W (Ta), 90W (Tc) Surface Mount TO-263-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12200 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.65W (Ta), 90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:202
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
109$3.90505$425.65
Unit Price without GST:$3.90505
Unit Price with GST:$4.29556