
2SK3737-5-TL-E | |
|---|---|
DigiKey Part Number | 2156-2SK3737-5-TL-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SK3737-5-TL-E |
Description | RF MOSFET 10V 3MCP |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 35dB 3-MCP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | - | |
Gain | 35dB | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 12mA | |
Noise Figure | 2dB | |
Power - Output | - | |
Voltage - Rated | 15 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | $1.88858 | $426.82 |
| Unit Price without GST: | $1.88858 |
|---|---|
| Unit Price with GST: | $2.07744 |

