
2SC3647T-TD-E | |
|---|---|
DigiKey Part Number | 2SC3647T-TD-EOSTR-ND - Tape & Reel (TR) 2SC3647T-TD-EOSCT-ND - Cut Tape (CT) 2SC3647T-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3647T-TD-E |
Description | TRANS NPN 100V 2A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3647T-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $0.95300 | $9.53 |
| 100 | $0.62290 | $62.29 |
| 500 | $0.48066 | $240.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43285 | $432.85 |
| 2,000 | $0.39445 | $788.90 |
| 3,000 | $0.37487 | $1,124.61 |
| 5,000 | $0.35286 | $1,764.30 |
| 7,000 | $0.33983 | $2,378.81 |
| 10,000 | $0.32717 | $3,271.70 |
| 25,000 | $0.30828 | $7,707.00 |
| Unit Price without GST: | $1.52000 |
|---|---|
| Unit Price with GST: | $1.67200 |



