1SMB75CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 232,745
Unit Price: $0.28000
Datasheet

Similar


Bourns Inc.
In Stock: 9,617
Unit Price: $0.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 883
Unit Price: $0.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 20,159
Unit Price: $0.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,773
Unit Price: $0.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $17.53700
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $14.76800
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.24354
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23677
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,388
Unit Price: $0.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.38766
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.38766
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.26822
Datasheet
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB75CAT3

DigiKey Part Number
1SMB75CAT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB75CAT3
Description
TVS DIODE 75VWM 121VC SMB
Customer Reference
Detailed Description
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
125pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes