1SMA11AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 43,498
Unit Price: $0.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,018
Unit Price: $0.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 31
Unit Price: $0.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,748
Unit Price: $0.66000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.23629
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.23629
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.13954
Datasheet
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA11AT3

DigiKey Part Number
1SMA11AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA11AT3
Description
TVS DIODE 11VWM 18.2VC SMA
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA11AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1000pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes