1N754A_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,318
Unit Price: $0.18000
Datasheet

Similar


onsemi
In Stock: 37,720
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 63,314
Unit Price: $0.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.14031
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.76164
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.79116
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.50855
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.50855
Datasheet

Similar


Microchip Technology
In Stock: 148
Unit Price: $4.61000

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.26795
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.16890
Datasheet
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N754A_T50R

DigiKey Part Number
1N754A_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N754A_T50R
Description
DIODE ZENER 6.8V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types