Direct
Parametric Equivalent

MAX1400EAI+ | |
|---|---|
DigiKey Part Number | MAX1400EAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1400EAI+ |
Description | IC ADC 18BIT SIGMA-DELTA 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1400EAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 480 | |
Number of Inputs | 3, 5 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.05000 | $71.05 |
| 10 | $58.26300 | $582.63 |
| 46 | $53.35674 | $2,454.41 |
| 138 | $50.92239 | $7,027.29 |
| 276 | $49.73091 | $13,725.73 |
| Unit Price without GST: | $71.05000 |
|---|---|
| Unit Price with GST: | $78.15500 |


