
MAX155BCWI+ | |
|---|---|
DigiKey Part Number | MAX155BCWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX155BCWI+ |
Description | IC ADC 8BIT SAR 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX155BCWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 8:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V, 5V | |
Voltage - Supply, Digital | ±5V, 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.82000 | $54.82 |
| 10 | $44.60800 | $446.08 |
| 25 | $42.05640 | $1,051.41 |
| 100 | $39.25220 | $3,925.22 |
| 250 | $37.91548 | $9,478.87 |
| Unit Price without GST: | $54.82000 |
|---|---|
| Unit Price with GST: | $60.30200 |

