


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04507 | $225.35 |
| 10,000 | $0.04032 | $403.20 |
| 15,000 | $0.03790 | $568.50 |
| 25,000 | $0.03517 | $879.25 |
| 35,000 | $0.03356 | $1,174.60 |
| 50,000 | $0.03198 | $1,599.00 |
| 125,000 | $0.02853 | $3,566.25 |
| 250,000 | $0.02640 | $6,600.00 |
| 500,000 | $0.02461 | $12,305.00 |
| Unit Price without GST: | $0.04507 |
|---|---|
| Unit Price with GST: | $0.04958 |








