
OM2S-DK-EM | |
|---|---|
DigiKey Part Number | 2070-OM2S-DK-EM-ND |
Manufacturer | |
Manufacturer Product Number | OM2S-DK-EM |
Description | OMEGA2S DEVELOPMENT KIT - EMMC V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MT7688 MediaTek 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Onion Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | MT7688 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $367.72000 | $367.72 |
| Unit Price without GST: | $367.72000 |
|---|---|
| Unit Price with GST: | $404.49200 |

