1245611-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1245611-1

DigiKey Part Number
A124781-ND
Manufacturer
Manufacturer Product Number
1245611-1
Description
CONN INSERT FMALE 8POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
-
Size
8
Termination Style
Crimp
Voltage Rating
60V
Current Rating (Amps)
-
Contact Type
Coaxial and Fiber Optic
Operating Temperature
-20°C ~ 80°C
Color
Gray
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
-
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1,500$2.14471$3,217.07
Unit Price without GST:$2.14471
Unit Price with GST:$2.35918