



OSTTB062161 | |
|---|---|
DigiKey Part Number | ED2592-ND |
Manufacturer | |
Manufacturer Product Number | OSTTB062161 |
Description | TERM BLK 6POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 250 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 10 | $2.96000 | $29.60 |
| 25 | $2.58320 | $64.58 |
| 50 | $2.34400 | $117.20 |
| 100 | $2.14400 | $214.40 |
| 250 | $1.93424 | $483.56 |
| 500 | $1.81126 | $905.63 |
| 1,000 | $1.71371 | $1,713.71 |
| 5,000 | $1.56130 | $7,806.50 |
| Unit Price without GST: | $4.14000 |
|---|---|
| Unit Price with GST: | $4.55400 |

