Image for ES0800/10DSFB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES0800/10DSFB

DigiKey Part Number
ES0800/10DSFB-ND
Manufacturer
Manufacturer Product Number
ES0800/10DSFB
Description
CONN TERM STRIP 10CIRC 0.315"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
10
Number of Wire Entries
20
Pitch
0.315" (8.00mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-33°C ~ 105°C
Material - Insulation
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$3.08740$154.37
Manufacturers Standard Package
Unit Price without GST:$3.08740
Unit Price with GST:$3.39614