
XM4Z-1023 | |
|---|---|
DigiKey Part Number | XM4Z-1023-ND |
Manufacturer | |
Manufacturer Product Number | XM4Z-1023 |
Description | CONN DSUB ANCHOR |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.205" (5.20mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |

