
XM2Z-0071 | |
|---|---|
DigiKey Part Number | XM2Z-0071-ND |
Manufacturer | |
Manufacturer Product Number | XM2Z-0071 |
Description | HOOD COVER ANCHOR FOR XM CONN |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | - | |
Features | - | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | - | |
Thread Size | M2.6 |

