
XM2Z-0021 | |
|---|---|
DigiKey Part Number | XM2Z-0021-ND |
Manufacturer | |
Manufacturer Product Number | XM2Z-0021 |
Description | HOOD COVER ANCHOR FOR XM CONN |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For XM Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | XM Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.260" (6.60mm) | |
Length - Below Head | 0.307" (7.80mm) | |
Thread Size | M2.6 |

