Image for XM2Z-0013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM2Z-0013

DigiKey Part Number
XM2Z-0013-ND
Manufacturer
Manufacturer Product Number
XM2Z-0013
Description
HOOD COVER ANCHOR FOR XM CONN
Customer Reference
Detailed Description
Jackscrew, Slotted For XM Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
XM Connectors
Features
-
Length - Threaded Portion Below Head
0.209" (5.31mm)
Length - Below Head
0.256" (6.50mm)
Thread Size
4-40
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.