
P1TX6B-SX51V-02B-DC | |
|---|---|
DigiKey Part Number | Z3681-ND |
Manufacturer | |
Manufacturer Product Number | P1TX6B-SX51V-02B-DC |
Description | TRANS MOD V 622MB980S BI CHANNEL |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 980nm 622Mbs 3.3V 300 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 980nm | |
Data Rate | 622Mbs | |
Voltage - Supply | 3.3V | |
Current - Supply | 300 mA | |
Applications | General Data Transfer |

