
P1TX6B-SX51V-02A-DC | |
|---|---|
DigiKey Part Number | Z3536-ND |
Manufacturer | |
Manufacturer Product Number | P1TX6B-SX51V-02A-DC |
Description | MODULE FIBER OPTIC XMIT 6.6GB |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 778nm, 800nm, 825nm, 850nm 1.65Gbps 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 778nm, 800nm, 825nm, 850nm | |
Data Rate | 1.65Gbps | |
Voltage - Supply | 3.3V | |
Applications | HDMI |

