
RAJ240055A20DNP#HC1 | |
|---|---|
DigiKey Part Number | 559-RAJ240055A20DNP#HC1TR-ND - Tape & Reel (TR) 559-RAJ240055A20DNP#HC1CT-ND - Cut Tape (CT) 559-RAJ240055A20DNP#HC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAJ240055A20DNP#HC1 |
Description | ANALOG:ANALOG & MIXED SIGNAL OTH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 32-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Short Circuit | |
Interface | I2C, UART | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $4.05700 | $40.57 |
| 25 | $3.72560 | $93.14 |
| 100 | $3.36060 | $336.06 |
| 250 | $3.18668 | $796.67 |
| 500 | $3.08182 | $1,540.91 |
| 1,000 | $2.99551 | $2,995.51 |
| 2,500 | $2.90442 | $7,261.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.84951 | $14,247.55 |
| Unit Price without GST: | $5.39000 |
|---|---|
| Unit Price with GST: | $5.92900 |

