General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G8P-1A4P-BG-DC12

DigiKey Part Number
Z3621-ND
Manufacturer
Manufacturer Product Number
G8P-1A4P-BG-DC12
Description
RELAY GEN PURPOSE SPST 20A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
9 VDC
Part Status
Obsolete
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 105°C
Contact Rating (Current)
20 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
250VAC, 28VDC - Max
Approval Agency
CSA, UR
Load - Max Switching
5000VA, 560W
Relay Type
Coil Current
77 mA
Coil Resistance
155 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.