
G8K-27UR DC12 | |
|---|---|
DigiKey Part Number | 39-G8K-27URDC12-ND |
Manufacturer | |
Manufacturer Product Number | G8K-27UR DC12 |
Description | MINIATURE POWER PCB RELAY FOR DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G8K-27UR DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 120 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 5.6 VDC | |
Must Release Voltage | 0.7 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.44W | |
Coil Resistance | 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,536 | $5.57569 | $8,564.26 |
| Unit Price without GST: | $5.57569 |
|---|---|
| Unit Price with GST: | $6.13326 |

